HC9-220-R


Description:
HC9 22uH 6,00A 15%
Supplier:
Eaton Electronics
Matchcode:
INDC22U15%
Rutronik No.:
IND16302
Unit Pack:
450
MOQ:
450
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 6000 mA
- Tolerance
- 15 %
- Technology
- COMPOSITE
- R(DC)typ.
- 0.0257 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13.1 mm
- Width
- 14.1 mm
- Height
- 7.5 mm
- T(A)min
- -40 °C
- T(A)max
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.