HC1-1R7-R


Description:
HC1 1,7uH 22,3A 15% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1,7U15%
Rutronik No.:
IND21941
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Inductance
- 1.7 µH
- Mounting
- SMD
- Current rated
- 22300 mA
- Tolerance
- 15 %
- Technology
- COMPOSITE
- Current sat.
- 22200 mA
- R(DC)max.
- 0.002 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 13 mm
- Width
- 13 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.