FP2-S100-R


Description:
FP2 0,1uH 39A 15% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,1U15%
Rutronik No.:
IND17125
Unit Pack:
1700
MOQ:
1700
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.1 µH
- Mounting
- SMD
- Current rated
- 39000 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 22000 mA
- R(DC)typ.
- 0.00024 Ohm
- Length
- 7.2 mm
- Width
- 6.7 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.