FP0807R1-R12-R


Description:
FP0807 120nH 49A WWT
Supplier:
Eaton Electronics
Matchcode:
INDC0,12U
Rutronik No.:
IND22217
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 0.15 µH
- Mounting
- SMD
- Current rated
- 61000 mA
- Technology
- WIREWOUND
- Current sat.
- 66000 mA
- R(DC)max.
- 0.00053 Ohm
- Design
- FERRITE
- Length
- 7.6 mm
- Width
- 7.4 mm
- Height
- 7 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.