EXL1V0606-5R6-R


Description:
EXL5,6uH 10000mA 20% SMT
Supplier:
Eaton Electronics
Matchcode:
INDC5,6U20%
Rutronik No.:
IND21318
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Inductance
- 5.6 µH
- Mounting
- SMD
- Current rated
- 10000 mA
- Tolerance
- 20 %
- Length
- 7.4 mm
- Width
- 7.1 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.