EXL1V0606-100-R
Description:
EXL1V0606 10uH 7A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC10U20%
Rutronik No.:
IND21518
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 7000 mA
- Tolerance
- 20 %
- Current sat.
- 6800 mA
- R(DC)max.
- 0.0293 Ohm
- Length
- 7.4 mm
- Width
- 7.1 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 12 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.