EXL1V0505-5R6-R
Description:
EXL 5,6uH 5300mA 20% SMT
Supplier:
Eaton Electronics
Matchcode:
INDC5,6U20%
Rutronik No.:
IND21963
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 5.6 µH
- Mounting
- SMD
- Current rated
- 5300 mA
- Tolerance
- 20 %
- Current sat.
- 7200 mA
- Length
- 6 mm
- Width
- 5.7 mm
- Height
- 4.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.