DRQ73-330-R


Description:
DRQ73-330-R 22uH 1,35A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC33U20%
Rutronik No.:
IND20730
Unit Pack:
1350
MOQ:
1350
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 1350 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.166 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.6 mm
- Width
- 7.6 mm
- Height
- 3.55 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 1.037 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.