DRA125-102-R


Description:
DRA125 992,8uH 0,55A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC992,8U20%
Rutronik No.:
IND21344
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 992,8 µH
- Mounting
- SMD
- Current rated
- 552 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 556 mA
- R(DC)max.
- 2,13 Ohm
- Enclosure type
- SHIELDED
- Length
- 12,5 mm
- Width
- 12,5 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 165 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.