DR73-1R0-R


Description:
DR73 1,0uH 5,28A 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC1,0U20%
Rutronik No.:
IND21179
Unit Pack:
1350
MOQ:
1350
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 5280 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 7970 mA
- R(DC)typ.
- 0.0102 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.6 mm
- Width
- 6 mm
- Height
- 3.55 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- DR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.