DR125-150-R
Description:
DR125 15uH 4270mA 20% WWT
Supplier:
Eaton Electronics
Matchcode:
INDC15U20%
Rutronik No.:
IND12323
Unit Pack:
600
MOQ:
1200
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 4270 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 5690 mA
- R(DC)typ.
- 0,0298 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Length
- 12,5 mm
- Width
- 12,5 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 4,1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.