CTX20-10-52LP-R
Description:
CTX20 21,17uH 16A 20%
Supplier:
Eaton Electronics
Matchcode:
INDC21,17U20%
Rutronik No.:
IND22228
Unit Pack:
21
MOQ:
21
Packaging:
REEL
- Inductance
- 21.17 µH
- Mounting
- SMD
- Current rated
- 16000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.007 Ohm
- Height
- 18 mm
- T(A)min
- -40 °C
- T(A)max
- 75 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.