CMS2-7-R
Description:
CMS2 2x270uH 1,6A SMD
Supplier:
Eaton Electronics
Matchcode:
INDK270U
Rutronik No.:
IND19388
Unit Pack:
800
MOQ:
800
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 270X2 µH
- Mounting
- SMD
- Current I
- 1600 mA
- DCR
- 0.06 Ohm
- Enclosure type
- OPEN
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Length
- 8.89 mm
- Width
- 8.89 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Weight
- 1.328 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.