CMS1-8-R
Description:
CMS1 2X51,2uH 2,20A SMD
Supplier:
Eaton Electronics
Matchcode:
INDK2X51U
Rutronik No.:
IND17492
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
- Inductance
- 51,2X2 µH
- Mounting
- SMD
- Current I
- 2200 mA
- DCR
- 0.026 Ohm
- Technology
- WIREWOUND
- Length
- 9.4 mm
- Width
- 7.2 mm
- Height
- 2.6 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.