CMS1-11-R
Description:
CMS1-11 100uH 1,35A
Supplier:
Eaton Electronics
Matchcode:
INDK2X100U
Rutronik No.:
IND22078
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current I
- 1350 mA
- DCR
- 0.07 Ohm
- Length
- 9.4 mm
- Width
- 7.2 mm
- Height
- 2.6 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.