CC06FA1-5A-TR


image shown is a representation only
Description:
1.5A 63VDC fast SMD 0603
Supplier:
Eaton Electronics
Matchcode:
FU1,5AFSMD0603
Rutronik No.:
FUSE10925
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.5 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- CC06FA
- Approvals
- AEC-Q200
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.