C310FH-2-RE-TR1


image shown is a representation only
Description:
2A 250V fast 3,1X10 ax Epoxid c
Supplier:
Eaton Electronics
Matchcode:
FU2AS3,1X10CC
Rutronik No.:
FUSE10519
Unit Pack:
1500
MOQ:
7500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- fast
- Voltage
- 250 V
- Dimension
- 3,1x10
- Breaking capaci
- 150
- Series
- C310FH
- Axial/Radial
- Axial
- Approvals
- UR/VDE
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.