BK-PCB-3-R


image shown is a representation only
Description:
50A 250V 300Min 4400A fast-acting
Supplier:
Eaton Electronics
Matchcode:
BKPCB3R
Rutronik No.:
FUSE11793
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Current
- 50 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 4,7X8,1X9
- Breaking capaci
- 50
- Series
- PCB
- Axial/Radial
- AXIAL
- Pitch
- 4,75 mm
- Approvals
- UR
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.