BK-MDA-V-20-R


image shown is a representation only
Description:
MDA 20A SLOW 250V 6X32MM axial
Supplier:
Eaton Electronics
Matchcode:
FU20AS6,3X32CCAX
Rutronik No.:
FUSE7837
Unit Pack:
100
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- MDA
- Axial/Radial
- Axial
- Approvals
- UL
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.