- Home
- Electromechanical Components
- Fuse
- Eaton Electronics Fuse
image shown is a representation only
2A 250V slow 5x20 ceramic
Supplier:
Eaton Electronics
Matchcode:
FU2AS5X20CC
Rutronik No.:
FUSE7793
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- Current
-
2 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
ceramic
- Breaking capaci
-
1500
- Series
-
S505
- Approvals
-
IEC
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2A 250V slow 5x20 ceramic
Packaging:
BULK
Topseller
2A 250V slow 5x20 ceramic
Packaging:
BULK
2A 250V slow 5x20 cc axial
Packaging:
BULK
2A 250V slow 5x20 cc axial...
Packaging:
REEL
SPT 2A 250V 5x20 ceramic slow
Packaging:
BULK
SPT-SMD 2A 250V slow 5x20 IEC
Packaging:
BULK
2A 250V SLOW 5x20 ceramic IEC
Packaging:
BULK
Best Choice
SPT 2A 5x20 SLOW 250V ceramic
Packaging:
BULK
2A 250V slow 5x20 glass IEC
Packaging:
BULK
2A 250V slow 5x20 glass cc...
Packaging:
BULK
Previous
Next