BK1-HTC-78M
image shown is a representation only
Description:
HOLDER 5x20 PCB
Supplier:
Eaton Electronics
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE11765
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Termination
- THT
- Fuse Version
- 5X20
- Type
- Holder
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- HTC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Italy
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.