BK-1A3400-12-R


image shown is a representation only
Description:
HOLDER 10,3x38MM 5AG MIDGET
Supplier:
Eaton Electronics
Matchcode:
FUH10,3X38CLIP
Rutronik No.:
FUSE10775
Unit Pack:
1000
MOQ:
1000
package:
BULK
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 15 A
- Termination
- THT
- Type
- CLIP
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.