B0510-2R5224-R


image shown is a representation only
Description:
B 0,22F 2,5V -20%+80% 5x11
Supplier:
Eaton Electronics
Matchcode:
SUPS0,22F2,5V2,0
Rutronik No.:
KUK1267
Unit Pack:
100
MOQ:
3000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0,22 F
- V(N)
- 2,5 V
- Style
- RADIAL
- Pitch
- 2 mm
- Mounting
- THT
- T(A)max
- 70 °C
- Diameter
- 5 mm
- Length
- 11 mm
- ESR(AC)
- 2 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0,00019 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,00019 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.