DLC1040FIG


image shown is a representation only
Description:
10,4 TFT SVGA RGB
Supplier:
DLC
Matchcode:
DLC1040FIG
Rutronik No.:
DISCO4277
Unit Pack:
1
MOQ:
150
Packaging:
INDIVIDUAL
- Screensize
- 10,4 inch
- Resolution
- 800x600 pixel
- Interface
- RGB
- TFT with Touch.
- NO
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.