DLC1010EBP30MF-C-1 OUTLINE V1.0
Description:
10,1 inch TFT 800x1280 RGB + IPS
Supplier:
DLC
Matchcode:
DLC1010EBP30MF-C-1 Outline V1.
Rutronik No.:
DISCO6113
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 10,1 inch
- Resolution
- 800x1280 pixel
- Brightness
- 250 cd/m²
- Operating temp.
- -10/+50 °C
- Width
- 168 mm
- Height
- 254 mm
- Depth
- 5,01 mm
- Interface
- RGB
- TFT with Touch.
- Y
- Display Type
- IPS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.