DLC0700FDG-7


image shown is a representation only
Description:
7.0 in TFT LVDS WVGA
Supplier:
DLC
Matchcode:
DLC0700FDG-7
Rutronik No.:
DISCO4806
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7 inch
- Resolution
- 800x480 pixel
- Brightness
- 800 cd/m²
- Contrast
- 500:1
- Operating temp.
- -20 - +70 °C
- Width
- 165.00 mm
- Height
- 100.00 mm
- Depth
- 6.9 mm
- Interface
- LVDS
- TFT with Touch.
- NO
- Viewing angle
- 50707070 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 15 ms
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.