DLC0430DCP10RF-C-2


image shown is a representation only
Description:
4,3 in IPS TFT 800x480 RGB PCAP
Supplier:
DLC
Matchcode:
DLC0430DCP10RF-C-2
Rutronik No.:
DISCO4985
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 4.3 inch
- Resolution
- 800x480 pixel
- Brightness
- 350 cd/m²
- Contrast
- 800:1
- Operating temp.
- -20 +70 °C
- Width
- 105.5 mm
- Height
- 67.2 mm
- Depth
- 4.6 mm
- Interface
- RGB
- TFT with Touch.
- YES
- Viewing angle
- 88888888 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 30 ms
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.