DLC0283HZG


image shown is a representation only
Description:
2,8 inch TFT 240x320
Supplier:
DLC
Matchcode:
DLC0283HZG
Rutronik No.:
DISCO4738
Unit Pack:
1
MOQ:
5000
Packaging:
INDIVIDUAL
- Screensize
- 2.8 inch
- Resolution
- 240x320 pixel
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.