DLC0260AZP04DF-1


image shown is a representation only
Description:
2.6 inch TFT 240x240 IPS
Supplier:
DLC
Matchcode:
DLC0260AZP04DF-1
Rutronik No.:
DISCO5673
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 2.6 inch
- Resolution
- 240X240 pixel
- Brightness
- 300 cd/m²
- Operating temp.
- -20/70 °C
- Width
- 47.70 mm
- Height
- 51.35 mm
- Interface
- MCU/SPI
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.