DLC0245AZP05DF-1
image shown is a representation only
Description:
2,45 272x480 IPS Portrait
Supplier:
DLC
Matchcode:
DLC0245AZP05DF-1
Rutronik No.:
DISCO5524
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 2,45 inch
- Resolution
- 272X480 pixel
- Brightness
- 560 cd/m²
- Contrast
- 1000:1
- Operating temp.
- -20/70 °C
- Width
- 34,28 mm
- Height
- 60,46 mm
- Depth
- 2,16 mm
- Interface
- MIPISPIRGB
- TFT with Touch.
- NO
- Viewing angle
- 80808080 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 25 ms
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.