DLC0210RHCS-1


image shown is a representation only
Description:
2.1 inch TFT 480x480 IPS round
Supplier:
DLC
Matchcode:
DLC0210RHCS-1
Rutronik No.:
DISCO6143
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 2.1 inch
- Resolution
- 480X480 pixel
- Operating temp.
- -20/+70 °C
- Width
- 56.18 mm
- Height
- 59.71 mm
- Depth
- 2.2 mm
- Interface
- SerialUART
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Response time
- 30 ms
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.