TLM-A114K-Q-T/R
image shown is a representation only
Description:
10x10x6,4 THT 3N black
Supplier:
DIPTRONICS
Matchcode:
TLMA114KQTR
Rutronik No.:
SWITCH9140
Unit Pack:
650
MOQ:
1300
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 3.0 N
- Ground
- No Y/N
- Sealing
- IP67
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -40 to 160 °C
- Pitch
- 6.5 mm
- Illuminated
- No Y/N
- Dimension
- 10x10 mm
- Total high/long
- H6,4 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 10000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.