TBFL24WQR
image shown is a representation only
Description:
3,5x2,9 Vertical Push 2,4N Wh
Supplier:
DIPTRONICS
Matchcode:
TBFL24WQR
Rutronik No.:
SWITCH10815
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 2.4 N
- Ground
- No Y/N
- Sealing
- NO
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 15 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 3.9 mm
- Plating
- AG
- Illuminated
- No Y/N
- Dimension
- 2,9x3,5 mm
- Total high/long
- 1.35 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.