TA3-3W3K-V-T/R


image shown is a representation only
Description:
Tact RA 6x6x2,3mm white 2,6N with Tab
Supplier:
DIPTRONICS
Matchcode:
TA33W3KVTR
Rutronik No.:
SWITCH11738
Unit Pack:
550
MOQ:
1100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 2.6 N
- Ground
- No Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- No Y/N
- Dimension
- 6,3x7,1 mm
- Total high/long
- L4,4 mm
- Actuator size
- 2.3 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.