T6L-2KQR


Description:
6x5,9x5 THT 1.6N
Supplier:
DIPTRONICS
Matchcode:
T6L2KQR
Rutronik No.:
SWITCH12236
Unit Pack:
1
MOQ:
1200
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 1.6 N
- Ground
- No Y/N
- Sealing
- 0
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 16 DC V
- Operating temp.
- -40 to 90 °C
- Pitch
- 8 mm
- Plating
- 0
- Illuminated
- 0 Y/N
- Dimension
- 6x5,9 mm
- Total high/long
- 5 mm
- Actuator size
- 4.6 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.