SIP-08T-V(NON)
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS SIP-08T-V(NON)](https://www.rutronik24.com/pim/artikel/diptronics/medium/diptronics-sip-08t-vnon.jpg)
image shown is a representation only
Description:
8poles Single In Line w/t ON
Supplier:
DIPTRONICS
Matchcode:
SIP08TVNON
Rutronik No.:
SWITCH8299
Unit Pack:
20
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- No.of positions
- 8
- Model construct
- TOP
- Actuator
- FLUSH
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- NO
- max.Volt/Switch
- 5 DC V
- Operating life
- 500 cycles
- Plating
- Au
- Height
- 5 mm
- Length
- 22.9 mm
- Width
- 3.2 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.