RBM3-10RBVR
Description:
ROTARY Code 10x10x6,8mm 10Pos SMT
Supplier:
DIPTRONICS
Matchcode:
RBM310RBVR
Rutronik No.:
SWITCH11885
Unit Pack:
450
MOQ:
1350
Packaging:
REEL
- Termination
- SMT
- Code
- HEX
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP00
- max. I/ Switch
- 150 mA
- Width
- 10 mm
- Operating temp.
- -60 to 125 °C
- Height
- 6.5 mm
- Length
- 10 mm
- Operating life
- 10000 cycles
- Pitch
- 2.5 mm
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.