R7M3-10RB-V-T/R
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS R7M3-10RB-V-T/R](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-r7m3-10rb-v-tr.jpg)
image shown is a representation only
Description:
ROTARY SMT 3:3
Supplier:
DIPTRONICS
Matchcode:
R7M310RBVTR
Rutronik No.:
SWITCH10254
Unit Pack:
1450
MOQ:
1450
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- HEXA
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP40
- max. I/ Switch
- 25 mA
- Width
- 7.2 mm
- Diameter
- 2.8 mm
- Operating temp.
- -30 to 80 °C
- Actuator size
- 0 mm
- Height
- 3.0 mm
- Length
- 7.2 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.