PTCL-V-T/R
Description:
4,7x3,5 2,2N AG THT RA J Bend
Supplier:
DIPTRONICS
Matchcode:
PTCLVTR
Rutronik No.:
SWITCH11960
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 2.2 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 4,7x3,5 mm
- Total high/long
- L4,5 mm
- Actuator size
- 1.0 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.