MS2-5L21HGV


image shown is a representation only
Description:
MICRO 19,8x6,4mm Hinge Lever SPDT
Supplier:
DIPTRONICS
Matchcode:
MS25L21HGV
Rutronik No.:
SWITCH11718
Unit Pack:
100
MOQ:
1000
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- STRAIGHT
- Actuator
- Lever
- Operating force
- 0.5 N
- Ground
- No Y/N
- max.I /Switch
- 5000 mA
- Pitch
- 8.8 mm
- Operating temp.
- -40 to 85 °C
- Height
- 10.2 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 125AC V
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.