ML4-L12WQR
![DIPTRONICS DIPTRONICS](https://www.rutronik24.com/images/logos/diptronics_medium.png)
![DIPTRONICS ML4-L12WQR](https://www.rutronik24.com/pim/direct/diptronics/medium/diptronics-ml4-l12wqr.jpg)
image shown is a representation only
Description:
4,9x4,9x2,0 1.6N LED white
Supplier:
DIPTRONICS
Matchcode:
ML4L12WQR
Rutronik No.:
SWITCH9208
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 1.6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- White Y/N
- Dimension
- 5x5 mm
- Total high/long
- H2,0 mm
- Actuator size
- 1.0 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.