KTSC-62K


image shown is a representation only
Description:
CAP FOR TACT 6x6 ROUND BLACK
Supplier:
DIPTRONICS
Matchcode:
KTSC62K
Rutronik No.:
PUSH3618
Unit Pack:
1500
MOQ:
1500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact mater.
- IP00
- Width
- 6x6 mm
- Height
- ROUND mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.