KTSC-21R
image shown is a representation only
Description:
CAP FOR 12x12 SQUARE BLACK
Supplier:
DIPTRONICS
Matchcode:
KTSC21R
Rutronik No.:
SWITCH12126
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
- Technology
- Cap
- Length
- RED mm
- Width
- Dia:13,0 mm
- Sealing
- 5.7
- Height
- Square mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.