EM-02-V-T/R
image shown is a representation only
Description:
2POL SMT ACTUATOR HIGH
Supplier:
DIPTRONICS
Matchcode:
EM02VTR
Rutronik No.:
SWITCH7246
Unit Pack:
900
MOQ:
1800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 2
- Model construct
- TOP
- Actuator
- RAISED
- Tape sealed
- NO Y/N
- Ground
- NO Y/N
- Sealing
- TERMINALS
- max.Volt/Switch
- 24 DC V
- Operating life
- 2000 cycles
- Plating
- Au
- Height
- 3.2 mm
- Length
- 5.0 mm
- Width
- 6 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.