DTSG-62N-V
image shown is a representation only
Description:
6x6x5 THT 1.6N AG BLK GROUND
Supplier:
DIPTRONICS
Matchcode:
DTSG62NV
Rutronik No.:
SWITCH10564
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 1.6 N
- Ground
- Yes Y/N
- Sealing
- NO
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 4.5 mm
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H5 mm
- Actuator size
- 3 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.