DTSAMG-63R-Q-T/R


image shown is a representation only
Description:
Tact RA SMD 6x6x7mm 2,6N red
Supplier:
DIPTRONICS
Matchcode:
DTSAMG63RQTR
Rutronik No.:
SWITCH12049
Unit Pack:
380
MOQ:
380
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 2.6 N
- Ground
- Yes Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -25 to 70 °C
- Dimension
- 6x6 mm
- Total high/long
- 7 mm
- Actuator size
- 3.5 mm
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85365011000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
DTSAMG-63R-Q-RTact RA SMD 6x6x7mm 2,6N red Part No.: SWITCH12268 Packaging: REEL |
Unit Price
0,2256 $
Unit Pack
380
|
Stock Info
20 weeks
|
Price, Lead time
|