SZ3C6.8


image shown is a representation only
Description:
Z-DIODE 3,0W 7,5V 0,1A MELF
Supplier:
DIOTEC
Matchcode:
SZ3C6.8
Rutronik No.:
DZ12121
Unit Pack:
5000
MOQ:
5000
package:
DO-213AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 7.2 V
- P(tot)
- 3.0 W
- I(Z)
- 100 mA
- Package
- DO-213AB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.