SMF48CA


image shown is a representation only
Description:
TVS Diode BI 0,2KW 48V SOD-123FL
Supplier:
DIOTEC
Matchcode:
SMF48CA
Rutronik No.:
DTRL13627
Unit Pack:
3000
MOQ:
3000
package:
SOD-123FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-123FL
- PowerDissipati
- 0,2 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 53,3 V
- Automotive
- NO
- Clamping voltag
- 77,4 V
- Stand-off V Vwm
- 48 V
- Serie
- SMF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.