SM5408


image shown is a representation only
Description:
RECTIFIER DIODE 3A 1000V MELF
Supplier:
DIOTEC
Matchcode:
SM5408
Rutronik No.:
DLGL5580
Unit Pack:
5000
MOQ:
5000
package:
MELF
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 3 A
- V(RRM)
- 1000 V
- U(F)
- 1.2 V
- T(j)max
- 175 °C
- I(FSM)
- 70 A
- Automotive
- NO
- Package
- MELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.