SBX3040-3G


image shown is a representation only
Description:
SCHOTTKY-DIODE 30A 40V AXIAL
Supplier:
DIOTEC
Matchcode:
SBX3040-3G
Rutronik No.:
DSKY5368
Unit Pack:
500
MOQ:
1000
package:
AXIAL
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- I(F)per diode
- 4 A
- V(F)
- 0,55 V
- Mounting
- SMD
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- AXIAL
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.